Technical Document
Specifications
Brand
BahcoJaw Capacity
90mm
Wrench Type
Pipe Wrench
Overall Length
557.0 mm
Handle Type
Metal
Material
Alloy Steel
Number of Pieces
1
Country of Origin
Argentina
Product details
Bahco Universal Pipe Wrench
Multi-purpose pipe wrench with precision induction hardened jaws and a black oxidised finish
Features and Benefits
High-alloyed steel construction
Optimised design with narrower jaws for better accessibility
Patented progressive teeth giving excellent grip on all sizes of pipes
Handle with built-in protection against pinching & safety stop
Standards
DIN 5234
₹ 15,919.55
₹ 15,919.55 Each (Exc. GST)
₹ 18,785.07
₹ 18,785.07 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,919.55
₹ 15,919.55 Each (Exc. GST)
₹ 18,785.07
₹ 18,785.07 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoJaw Capacity
90mm
Wrench Type
Pipe Wrench
Overall Length
557.0 mm
Handle Type
Metal
Material
Alloy Steel
Number of Pieces
1
Country of Origin
Argentina
Product details
Bahco Universal Pipe Wrench
Multi-purpose pipe wrench with precision induction hardened jaws and a black oxidised finish
Features and Benefits
High-alloyed steel construction
Optimised design with narrower jaws for better accessibility
Patented progressive teeth giving excellent grip on all sizes of pipes
Handle with built-in protection against pinching & safety stop
Standards
DIN 5234