AXINDUS KY30 Series Yellow 0.93 mm² Hook Up Wire, 18 AWG, 19 x 0, 25, 100m, PVC Insulation, KY3007J

RS Stock No.: 201-0628Brand: AXINDUSManufacturers Part No.: KY3007J
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.93 mm²

Sheath Colour

Yellow

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19 x 0, 25

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-17, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.25 mm

Country of Origin

Turkey

Stock information temporarily unavailable.

₹ 7,389.94

₹ 7,389.94 1 Reel of 100 Metres (Exc. GST)

₹ 8,720.13

₹ 8,720.13 1 Reel of 100 Metres (inc. GST)

AXINDUS KY30 Series Yellow 0.93 mm² Hook Up Wire, 18 AWG, 19 x 0, 25, 100m, PVC Insulation, KY3007J
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,389.94

₹ 7,389.94 1 Reel of 100 Metres (Exc. GST)

₹ 8,720.13

₹ 8,720.13 1 Reel of 100 Metres (inc. GST)

AXINDUS KY30 Series Yellow 0.93 mm² Hook Up Wire, 18 AWG, 19 x 0, 25, 100m, PVC Insulation, KY3007J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.93 mm²

Sheath Colour

Yellow

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19 x 0, 25

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-17, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.25 mm

Country of Origin

Turkey