Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
0.12 mm²
Sheath Colour
Black
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
7 / 0.15 mm
Length
200m
Insulation material
PVC
Outer Diameter
0.9mm
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Standards Met
IEC 60332-4, NF C 32-070/C2, NFC 32070/C1, NFC 93521
Fire Behaviour
Flame Retardant
Series
KY30
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.15 mm
Country of Origin
Turkey
Product details
KY30 Cable
The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.
Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation
Standards
NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2
₹ 5,205.58
₹ 5,205.58 1 Reel of 200 Metres (Exc. GST)
₹ 6,142.58
₹ 6,142.58 1 Reel of 200 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,205.58
₹ 5,205.58 1 Reel of 200 Metres (Exc. GST)
₹ 6,142.58
₹ 6,142.58 1 Reel of 200 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
0.12 mm²
Sheath Colour
Black
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
7 / 0.15 mm
Length
200m
Insulation material
PVC
Outer Diameter
0.9mm
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Standards Met
IEC 60332-4, NF C 32-070/C2, NFC 32070/C1, NFC 93521
Fire Behaviour
Flame Retardant
Series
KY30
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.15 mm
Country of Origin
Turkey
Product details
KY30 Cable
The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.
Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation
Standards
NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2