KYOCERA AVX 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

RS Stock No.: 135-3866Brand: AVXManufacturers Part No.: 12105C335KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

3.3µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dimensions

3.3 x 2.5 x 2.8mm

Length

3.3mm

Depth

2.5mm

Height

2.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KYOCERA AVX 3.3μF MLCC, 50V dc V, SMD
₹ 20.567Each (On a Reel of 1000) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 25) (Exc. GST)

KYOCERA AVX 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Bag of 25) (Exc. GST)

KYOCERA AVX 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 3.3μF MLCC, 50V dc V, SMD
₹ 20.567Each (On a Reel of 1000) (Exc. GST)

Technical Document

Specifications

Brand

AVX

Capacitance

3.3µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dimensions

3.3 x 2.5 x 2.8mm

Length

3.3mm

Depth

2.5mm

Height

2.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KYOCERA AVX 3.3μF MLCC, 50V dc V, SMD
₹ 20.567Each (On a Reel of 1000) (Exc. GST)