AVX 220pF MLCC, 100V dc V, SMD

RS Stock No.: 135-6651Brand: AVXManufacturers Part No.: 08051A221JAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

220pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. GST)
AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (Exc. GST)
Stock information temporarily unavailable.

₹ 245.00

₹ 2.45 Each (In a Bag of 100) (Exc. GST)

₹ 289.10

₹ 2.891 Each (In a Bag of 100) (inc. GST)

AVX 220pF MLCC, 100V dc V, SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 245.00

₹ 2.45 Each (In a Bag of 100) (Exc. GST)

₹ 289.10

₹ 2.891 Each (In a Bag of 100) (inc. GST)

AVX 220pF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. GST)
AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (Exc. GST)

Technical Document

Specifications

Brand

AVX

Capacitance

220pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. GST)
AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (Exc. GST)