Avdel Stainless Steel Blind Rivet, 4.8mm
Technical Document
Specifications
Brand
AvdelRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
3.1mm
Fixing Hole Diameter
5mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Thickness of Material Minimum
1.5mm
Thickness of Material Maximum
9mm
Colour
Natural
Grip Range Maximum
9mm
Grip Range Minimum
1.5mm
Finish
Polished
Country of Origin
United Kingdom
₹ 3,498.68
₹ 3,498.68 1 Bag of 100 (Exc. GST)
₹ 4,128.44
₹ 4,128.44 1 Bag of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,498.68
₹ 3,498.68 1 Bag of 100 (Exc. GST)
₹ 4,128.44
₹ 4,128.44 1 Bag of 100 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AvdelRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
3.1mm
Fixing Hole Diameter
5mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Thickness of Material Minimum
1.5mm
Thickness of Material Maximum
9mm
Colour
Natural
Grip Range Maximum
9mm
Grip Range Minimum
1.5mm
Finish
Polished
Country of Origin
United Kingdom