ATP 32 GB Industrial SD SD Card, UHS-I

RS Stock No.: 254-8284Brand: ATPManufacturers Part No.: AF32GSD4A-EBAIM
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

SD Card

Series

S750Pi

Card Format

SD

Capacity

32 GB

Speed Class Rating

UHS-I

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

3D TLC - XE

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 8,083.35

₹ 8,083.35 Each (Exc. GST)

₹ 9,538.35

₹ 9,538.35 Each (inc. GST)

ATP 32 GB Industrial SD SD Card, UHS-I
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,083.35

₹ 8,083.35 Each (Exc. GST)

₹ 9,538.35

₹ 9,538.35 Each (inc. GST)

ATP 32 GB Industrial SD SD Card, UHS-I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

SD Card Type

SD Card

Series

S750Pi

Card Format

SD

Capacity

32 GB

Speed Class Rating

UHS-I

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

3D TLC - XE

Country of Origin

Taiwan, Province Of China