ATP 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 183-9392Brand: ATPManufacturers Part No.: AF16GUD3A-WAAXX
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Series

S700Sc

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

aMLC

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

₹ 8,167.80

₹ 8,167.80 Each (Exc. GST)

₹ 9,638.00

₹ 9,638.00 Each (inc. GST)

ATP 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,167.80

₹ 8,167.80 Each (Exc. GST)

₹ 9,638.00

₹ 9,638.00 Each (inc. GST)

ATP 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Series

S700Sc

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

aMLC

Country of Origin

Taiwan, Province Of China

You may be interested in