ATP 16 GB Industrial SD SD Card, UHS-I

RS Stock No.: 254-8276Brand: ATPManufacturers Part No.: AF16GSD4A-EBAXM
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

SD Card

Series

S750Sc

Card Format

SD

Capacity

16 GB

Speed Class Rating

UHS-I

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

pSLC (3D TLC) - XE

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 4,669.57

₹ 4,669.57 Each (Exc. GST)

₹ 5,510.09

₹ 5,510.09 Each (inc. GST)

ATP 16 GB Industrial SD SD Card, UHS-I
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,669.57

₹ 4,669.57 Each (Exc. GST)

₹ 5,510.09

₹ 5,510.09 Each (inc. GST)

ATP 16 GB Industrial SD SD Card, UHS-I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

SD Card Type

SD Card

Series

S750Sc

Card Format

SD

Capacity

16 GB

Speed Class Rating

UHS-I

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

pSLC (3D TLC) - XE

Country of Origin

Taiwan, Province Of China