Atlantic 611530 2.5kW Air Curtain, Wall Mounted

RS Stock No.: 288-054Brand: AtlanticManufacturers Part No.: 611530
brand-logo
View all in Fan Heaters

Technical Document

Specifications

Maximum Output Power

2.5kW

Control Type

Digital

Mounting

Wall Mounted

Voltage Rating

230V ac

Series

RIDAIR

Height

200mm

Depth

160mm

Dimensions

200 x 635 x 160mm

Width

635mm

Country of Origin

France

Stock information temporarily unavailable.

₹ 81,781.37

₹ 81,781.37 Each (Exc. GST)

₹ 96,502.02

₹ 96,502.02 Each (inc. GST)

Atlantic 611530 2.5kW Air Curtain, Wall Mounted
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 81,781.37

₹ 81,781.37 Each (Exc. GST)

₹ 96,502.02

₹ 96,502.02 Each (inc. GST)

Atlantic 611530 2.5kW Air Curtain, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

2.5kW

Control Type

Digital

Mounting

Wall Mounted

Voltage Rating

230V ac

Series

RIDAIR

Height

200mm

Depth

160mm

Dimensions

200 x 635 x 160mm

Width

635mm

Country of Origin

France