Technical Document
Specifications
Brand
AtlanticMaximum Output Power
750W
Mounting
Horizontal
Control Type
Digital
Height
600mm
Voltage Rating
230V ac
Width
452mm
Depth
115mm
Dimensions
600 x 452 x 115mm
Series
NIRVANA NEO
Country of Origin
France
₹ 65,900.62
₹ 65,900.62 Each (Exc. GST)
₹ 77,762.73
₹ 77,762.73 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 65,900.62
₹ 65,900.62 Each (Exc. GST)
₹ 77,762.73
₹ 77,762.73 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtlanticMaximum Output Power
750W
Mounting
Horizontal
Control Type
Digital
Height
600mm
Voltage Rating
230V ac
Width
452mm
Depth
115mm
Dimensions
600 x 452 x 115mm
Series
NIRVANA NEO
Country of Origin
France