Aten 4 Port USB HDMI KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

RS Stock No.: 285-4468Brand: AtenManufacturers Part No.: CS1824
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

4

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Thailand

Stock information temporarily unavailable.

₹ 53,897.15

₹ 53,897.15 Each (Exc. GST)

₹ 63,598.64

₹ 63,598.64 Each (inc. GST)

Aten 4 Port USB HDMI KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 53,897.15

₹ 53,897.15 Each (Exc. GST)

₹ 63,598.64

₹ 63,598.64 Each (inc. GST)

Aten 4 Port USB HDMI KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

4

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Thailand