Technical Document
Specifications
Brand
ATCSupply Voltage
24 → 240 V ac/dc, 24 V dc
Mounting Type
Surface Mount
Mode of Operation
Delayed Pulse, Interval, OFF Delay, ON Delay, Pause First, Pulse First, Pulse ON/OFF, Single Shot
Time Range
1 s → 10 h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Series
328E
₹ 31,462.45
₹ 31,462.45 Each (Exc. GST)
₹ 37,125.69
₹ 37,125.69 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 31,462.45
₹ 31,462.45 Each (Exc. GST)
₹ 37,125.69
₹ 37,125.69 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATCSupply Voltage
24 → 240 V ac/dc, 24 V dc
Mounting Type
Surface Mount
Mode of Operation
Delayed Pulse, Interval, OFF Delay, ON Delay, Pause First, Pulse First, Pulse ON/OFF, Single Shot
Time Range
1 s → 10 h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Series
328E