ASSMANN WSW AGP Series PC D Sub Backshell, 9 Way

RS Stock No.: 674-2104Brand: ASSMANN WSWManufacturers Part No.: AGP 09 G-NEW/GR
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

PC

Body Orientation

Straight

Series

AGP

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Straight Cable Exit

Assmann

Stock information temporarily unavailable.

₹ 707.60

₹ 141.52 Each (In a Pack of 5) (Exc. GST)

₹ 834.97

₹ 166.994 Each (In a Pack of 5) (inc. GST)

ASSMANN WSW AGP Series PC D Sub Backshell, 9 Way
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 707.60

₹ 141.52 Each (In a Pack of 5) (Exc. GST)

₹ 834.97

₹ 166.994 Each (In a Pack of 5) (inc. GST)

ASSMANN WSW AGP Series PC D Sub Backshell, 9 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20₹ 141.52₹ 707.60
25 - 45₹ 120.30₹ 601.50
50 - 120₹ 113.32₹ 566.60
125 - 495₹ 106.33₹ 531.65
500+₹ 98.83₹ 494.15

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

PC

Body Orientation

Straight

Series

AGP

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Straight Cable Exit

Assmann