Assemtech 15° Horizontal Tilt Switch 0.25A, 60V ac

RS Stock No.: 209-9919Brand: AssemtechManufacturers Part No.: CW1300-0
View all in Tilt Switches

Technical Document

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

0.25A

Maximum AC Voltage

60V ac

Contact Resistance

30Ω

Terminal Type

Wire Lead

Length

22.2mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

4.7 (Dia.) x 22.2mm

Country of Origin

United States

Stock information temporarily unavailable.

₹ 384.20

₹ 384.20 Each (Exc. GST)

₹ 453.36

₹ 453.36 Each (inc. GST)

Assemtech 15° Horizontal Tilt Switch 0.25A, 60V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 384.20

₹ 384.20 Each (Exc. GST)

₹ 453.36

₹ 453.36 Each (inc. GST)

Assemtech 15° Horizontal Tilt Switch 0.25A, 60V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

0.25A

Maximum AC Voltage

60V ac

Contact Resistance

30Ω

Terminal Type

Wire Lead

Length

22.2mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

4.7 (Dia.) x 22.2mm

Country of Origin

United States