Technical Document
Specifications
Brand
AscoPort Connection
G 3/8
Maximum Outlet Pressure
10bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
342
Port Connection Thread Size
3/8 in
Maximum Flow Rate
5500L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Modulair 107 and 112 Regulators
Range of regulators G1/4" → G1/2".
Pressure adjustment knob with locking feature.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AscoPort Connection
G 3/8
Maximum Outlet Pressure
10bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
342
Port Connection Thread Size
3/8 in
Maximum Flow Rate
5500L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Modulair 107 and 112 Regulators
Range of regulators G1/4" → G1/2".
Pressure adjustment knob with locking feature.