Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS52-M, 5V dc, 12A, 55W, 1 Output, 127 →

RS Stock No.: 513-1430Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LPS52-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

12A

Power Rating

55W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

33mm

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+50°C

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)

Stock information temporarily unavailable.

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS52-M, 5V dc, 12A, 55W, 1 Output, 127 →
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS52-M, 5V dc, 12A, 55W, 1 Output, 127 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

12A

Power Rating

55W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

33mm

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+50°C

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)