Technical Document
Specifications
Output Voltage
5V dc
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99.5mm
Width
81.5mm
Depth
35.5mm
Efficiency
83%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
LCB50 Series of 50 W Power Supplies
The LCM50 series from Artesyn offers an excellent range of single output, 50 W power supplies. These highly reliable power supplies are available in a compact 3.9 x 3.2 x 1.4 package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, no-load power consumption 0.5 W and a high 90% efficiency at 230 Vac.
50 W Power Supplies
Single output
No-load power consumption 0.5 W
90% efficiency at 230 Vac
3.9 x 3.2 x 1.4 packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator
Emerson - Front End Power Supplies
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
5V dc
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99.5mm
Width
81.5mm
Depth
35.5mm
Efficiency
83%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
LCB50 Series of 50 W Power Supplies
The LCM50 series from Artesyn offers an excellent range of single output, 50 W power supplies. These highly reliable power supplies are available in a compact 3.9 x 3.2 x 1.4 package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, no-load power consumption 0.5 W and a high 90% efficiency at 230 Vac.
50 W Power Supplies
Single output
No-load power consumption 0.5 W
90% efficiency at 230 Vac
3.9 x 3.2 x 1.4 packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator