Technical Document
Specifications
Plug Type
Type G
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
UK Plug
Number of Outputs
1
Power Rating
5W
Standards Met
CCC, CE, C-Tick, cUL/UL 60950-1, EM 55022, EN 60950-1, European CoC V5 T2 Compliance, FCC, GS, IEC/EN 60950-1, IRAM, NOM-NYCE, NSW, REACH, SPRING, WEEE
MTBF
>100000h
Series
DA5-050
Length
49mm
Width
47.5mm
Type
USB Adapter
Depth
41.5mm
Minimum Temperature
-10°C
Country of Origin
China
Product details
DA5-050 Series of 5 W USB Power Supplies
The DA5-050 series from Artesyn offers an excellent range of single output, 5 watt USB power adapters. These highly reliable power supplies are available in a small 44 x 39.5 x 25 mm package (excluding AC pins) and have an input voltage range from 100 – 240 Vac. The range also attributes a USB connector output and a high average loading efficiency of 76%. The DA-050 series is protected for overvoltage, over-temperature, overcurrent and short circuit and is available with a US and Chinese plug-in.
5 W USB Plug-in Adapters
Single Output
USB connector output
76% Average loading efficiency
Available with US, EU, UK and Chinese plug-in
-10 °C to +40 °C Operating temperature
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Plug Type
Type G
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
UK Plug
Number of Outputs
1
Power Rating
5W
Standards Met
CCC, CE, C-Tick, cUL/UL 60950-1, EM 55022, EN 60950-1, European CoC V5 T2 Compliance, FCC, GS, IEC/EN 60950-1, IRAM, NOM-NYCE, NSW, REACH, SPRING, WEEE
MTBF
>100000h
Series
DA5-050
Length
49mm
Width
47.5mm
Type
USB Adapter
Depth
41.5mm
Minimum Temperature
-10°C
Country of Origin
China
Product details
DA5-050 Series of 5 W USB Power Supplies
The DA5-050 series from Artesyn offers an excellent range of single output, 5 watt USB power adapters. These highly reliable power supplies are available in a small 44 x 39.5 x 25 mm package (excluding AC pins) and have an input voltage range from 100 – 240 Vac. The range also attributes a USB connector output and a high average loading efficiency of 76%. The DA-050 series is protected for overvoltage, over-temperature, overcurrent and short circuit and is available with a US and Chinese plug-in.
5 W USB Plug-in Adapters
Single Output
USB connector output
76% Average loading efficiency
Available with US, EU, UK and Chinese plug-in
-10 °C to +40 °C Operating temperature