Technical Document
Specifications
Plug Type
2-Pin Australia, 2-Pin Euro, 2-Pin US, 3-Pin UK, C8-2 Receptacle
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
1.2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm DC Plug
Number of Outputs
1
Cable Length
1.5m
Medical Approved
Yes
Standards Met
ErP Compliant
Efficiency
80%
MTBF
100000h
Load Regulation
±5%
Type
Switched Mode Power Supply
Length
60mm
Width
40.18mm
Depth
52.22mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Plug Type
2-Pin Australia, 2-Pin Euro, 2-Pin US, 3-Pin UK, C8-2 Receptacle
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
1.2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm DC Plug
Number of Outputs
1
Cable Length
1.5m
Medical Approved
Yes
Standards Met
ErP Compliant
Efficiency
80%
MTBF
100000h
Load Regulation
±5%
Type
Switched Mode Power Supply
Length
60mm
Width
40.18mm
Depth
52.22mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
China