Artesyn Embedded Technologies Plug In Power Supply 5V dc Output, 2A Output

RS Stock No.: 721-0910Brand: Artesyn Embedded TechnologiesManufacturers Part No.: DA12-050UK-M
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

Type G - British 3-Pin

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 mm DC Plug

Number of Outputs

1

Cable Length

1.5m

Medical Approved

Yes

Standards Met

ErP Compliant

Efficiency

73%

MTBF

100000h

Length

60mm

Width

50.2mm

Depth

48.3mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Country of Origin

China

Product details

ErP 12W Medical Plug Top, DA12 Series

ErP 12W medically approved plug top power supplies with universal input and regulated output. These 12W medically approved plug top power supplies conform to ErP level V and have a built in EMI filter (CISPR 22 Class B)

Energy saving power supplies
Energy efficiency level V
Overload and short circuit protection
Regulated output
Thermal protection
Medical and ITE safety approvals
Safety ground leakage current of 100 μA @ 50/60 Hz, 264 Vac input
1.5m output lead fitted with a centre positive 2.5mm jack plug
EMI compliance to EN 55022 Class B and FCC Class B

Approvals

UL, cUL, TUV

Standards

UL 60950, 60601-1, cUL 60950, 60601-1, TUV 60950-1, 60601-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Artesyn Embedded Technologies Plug In Power Supply 5V dc Output, 2A Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Artesyn Embedded Technologies Plug In Power Supply 5V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug Type

Type G - British 3-Pin

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 mm DC Plug

Number of Outputs

1

Cable Length

1.5m

Medical Approved

Yes

Standards Met

ErP Compliant

Efficiency

73%

MTBF

100000h

Length

60mm

Width

50.2mm

Depth

48.3mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Country of Origin

China

Product details

ErP 12W Medical Plug Top, DA12 Series

ErP 12W medically approved plug top power supplies with universal input and regulated output. These 12W medically approved plug top power supplies conform to ErP level V and have a built in EMI filter (CISPR 22 Class B)

Energy saving power supplies
Energy efficiency level V
Overload and short circuit protection
Regulated output
Thermal protection
Medical and ITE safety approvals
Safety ground leakage current of 100 μA @ 50/60 Hz, 264 Vac input
1.5m output lead fitted with a centre positive 2.5mm jack plug
EMI compliance to EN 55022 Class B and FCC Class B

Approvals

UL, cUL, TUV

Standards

UL 60950, 60601-1, cUL 60950, 60601-1, TUV 60950-1, 60601-1

You may be interested in