Aries Electronics 2.54mm Pitch 225 Way Through Hole PGA IC Socket

RS Stock No.: 710-8707Brand: Aries ElectronicsManufacturers Part No.: 225-PRS15001-12
brand-logo
View all in IC Sockets

Technical Document

Specifications

Package Type

PGA

Gender

Female

Number Of Contacts

225

Number Of Rows

15

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PPS

Country of Origin

United States

Product details

ZIZ PGA Test & Burn-In Socket For Any Footprint On Std 13x13 To 21x21 Grid

A strong metal cam activates the normally closed contacts, preventing dependency on plastic for contact force.

Socket body is black UL 94V-0 polyphenylene sulfide (PPS)
Accepts leads: 0.36 - 0.66 mm diameter
Suggested PCB hole size is 0.81 +- 0.05 mm diameter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 16,620.61

₹ 16,620.61 Each (Exc. GST)

₹ 19,612.32

₹ 19,612.32 Each (inc. GST)

Aries Electronics 2.54mm Pitch 225 Way Through Hole PGA IC Socket
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 16,620.61

₹ 16,620.61 Each (Exc. GST)

₹ 19,612.32

₹ 19,612.32 Each (inc. GST)

Aries Electronics 2.54mm Pitch 225 Way Through Hole PGA IC Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

PGA

Gender

Female

Number Of Contacts

225

Number Of Rows

15

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PPS

Country of Origin

United States

Product details

ZIZ PGA Test & Burn-In Socket For Any Footprint On Std 13x13 To 21x21 Grid

A strong metal cam activates the normally closed contacts, preventing dependency on plastic for contact force.

Socket body is black UL 94V-0 polyphenylene sulfide (PPS)
Accepts leads: 0.36 - 0.66 mm diameter
Suggested PCB hole size is 0.81 +- 0.05 mm diameter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more