Arcolectric (Bulgin) Ltd 7.6mm Diameter LED Holder for use with 3mm LED

RS Stock No.: 237-0480Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: A104700AAC
brand-logo
View all in LED Holders

Technical Document

Specifications

Diameter

7.6mm

LED Holder Type

LED Holder

For Use With

3mm LED

Panel Thickness

6.3mm

Mounting Type

Screw

Series

1047

Voltage Rating

12V dc

Distrelec Product Id

30091919

Country of Origin

Tunisia

Product details

Panel Mount LED Lampholders

Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.

Stock information temporarily unavailable.

₹ 292.66

₹ 292.66 Each (Exc. GST)

₹ 345.34

₹ 345.34 Each (inc. GST)

Arcolectric (Bulgin) Ltd 7.6mm Diameter LED Holder for use with 3mm LED
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 292.66

₹ 292.66 Each (Exc. GST)

₹ 345.34

₹ 345.34 Each (inc. GST)

Arcolectric (Bulgin) Ltd 7.6mm Diameter LED Holder for use with 3mm LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

7.6mm

LED Holder Type

LED Holder

For Use With

3mm LED

Panel Thickness

6.3mm

Mounting Type

Screw

Series

1047

Voltage Rating

12V dc

Distrelec Product Id

30091919

Country of Origin

Tunisia

Product details

Panel Mount LED Lampholders

Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.