Technical Document
Specifications
Brand
Arcol OhmiteResistance
5kΩ
Technology
Thick Film
Package/Case
TO-252
Tolerance
±1%
Power Rating
45W
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 500) (Exc. GST)
Arcol Ohmite 5kΩ Thick Film SMD Resistor ±1% 45W
500
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.
Each (On a Reel of 500) (Exc. GST)
Arcol Ohmite 5kΩ Thick Film SMD Resistor ±1% 45W
Stock information temporarily unavailable.
500

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Arcol OhmiteResistance
5kΩ
Technology
Thick Film
Package/Case
TO-252
Tolerance
±1%
Power Rating
45W
Country of Origin
Japan