Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE

RS Stock No.: 126-0416Brand: Arcol OhmiteManufacturers Part No.: OY100KE
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

10Ω

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Temperature Coefficient

Minimum of -1300ppm/°C

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 974.05

₹ 194.81 Each (In a Bag of 5) (Exc. GST)

₹ 1,149.38

₹ 229.876 Each (In a Bag of 5) (inc. GST)

Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 974.05

₹ 194.81 Each (In a Bag of 5) (Exc. GST)

₹ 1,149.38

₹ 229.876 Each (In a Bag of 5) (inc. GST)

Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

10Ω

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Temperature Coefficient

Minimum of -1300ppm/°C

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more