Technical Document
Specifications
Brand
Arcol OhmiteResistance
1kΩ
Power Rating
25W
Series
270
Package/Case
Tubular
Tolerance
±10%
Technology
Wire Wound
Termination Style
Solder
Minimum Operating Temperature
+25°C
Maximum Operating Temperature
+350°C
Minimum Temperature Coefficient
-260ppm/°C
Maximum Temperature Coefficient
+260ppm/°C
Dimensions
14.3 (Dia.) x 50.8mm
Overall Length
50.8mm
Overall Diameter
14.3mm
Country of Origin
Mexico
₹ 946.92
₹ 946.92 Each (Exc. GST)
₹ 1,117.37
₹ 1,117.37 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 946.92
₹ 946.92 Each (Exc. GST)
₹ 1,117.37
₹ 1,117.37 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 946.92 |
10 - 19 | ₹ 928.50 |
20 - 49 | ₹ 901.97 |
50+ | ₹ 876.92 |
Technical Document
Specifications
Brand
Arcol OhmiteResistance
1kΩ
Power Rating
25W
Series
270
Package/Case
Tubular
Tolerance
±10%
Technology
Wire Wound
Termination Style
Solder
Minimum Operating Temperature
+25°C
Maximum Operating Temperature
+350°C
Minimum Temperature Coefficient
-260ppm/°C
Maximum Temperature Coefficient
+260ppm/°C
Dimensions
14.3 (Dia.) x 50.8mm
Overall Length
50.8mm
Overall Diameter
14.3mm
Country of Origin
Mexico