Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-On
Panel Cut Out Width
21.08mm
Panel Cut Out Height
36.8mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black/Yellow
Mounting Type
Panel Mount
IP Rating
IP68
Terminal Type
Quick Connect, Solder
Legend Text
On; Off
Actuator Shape
Rectangular
DC Voltage Rating
24V
Panel Cut Out Size
36.8 x 21.08mm
Legend Text Colour
Yellow
Minimum Operating Temperature
-40°C
Case Material
Nylon 66
Contact Material
Silver
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Apem Rocker Switches - KL Series
Apem KL series rocker switches feature an unlocking actuator that must be pressed to activate the protected function of the rocker. Additionally, two frames protect the unlocking actuator from untimely activation. The KL series of rocker switches are available with a wide range of customisation options and feature intuitive ergonomics.
One protected position
Optional laser etched symbols
Illuminated or non-illuminated
IP68 sealed
Apem Rocker Switches
₹ 2,144.05
₹ 2,144.05 Each (Exc. GST)
₹ 2,529.98
₹ 2,529.98 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,144.05
₹ 2,144.05 Each (Exc. GST)
₹ 2,529.98
₹ 2,529.98 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-On
Panel Cut Out Width
21.08mm
Panel Cut Out Height
36.8mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black/Yellow
Mounting Type
Panel Mount
IP Rating
IP68
Terminal Type
Quick Connect, Solder
Legend Text
On; Off
Actuator Shape
Rectangular
DC Voltage Rating
24V
Panel Cut Out Size
36.8 x 21.08mm
Legend Text Colour
Yellow
Minimum Operating Temperature
-40°C
Case Material
Nylon 66
Contact Material
Silver
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Apem Rocker Switches - KL Series
Apem KL series rocker switches feature an unlocking actuator that must be pressed to activate the protected function of the rocker. Additionally, two frames protect the unlocking actuator from untimely activation. The KL series of rocker switches are available with a wide range of customisation options and feature intuitive ergonomics.
One protected position
Optional laser etched symbols
Illuminated or non-illuminated
IP68 sealed
