Technical Document
Specifications
Brand
APCRack Units
48U
Cabinet Size
Large
Mounting Type
Floor Standing
External Height
2258 mm
External Width
800 mm
Series
Easy Rack
Country of Origin
China
Stock information temporarily unavailable.
₹ 667,947.35
₹ 667,947.35 Each (Exc. GST)
₹ 788,177.87
₹ 788,177.87 Each (inc. GST)
APC Easy Rack Series 48U-Rack Server Cabinet, Large Cabinet
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 667,947.35
₹ 667,947.35 Each (Exc. GST)
₹ 788,177.87
₹ 788,177.87 Each (inc. GST)
APC Easy Rack Series 48U-Rack Server Cabinet, Large Cabinet
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCRack Units
48U
Cabinet Size
Large
Mounting Type
Floor Standing
External Height
2258 mm
External Width
800 mm
Series
Easy Rack
Country of Origin
China