Leather attache tool case,424x296x100mm

RS Stock No.: 230-037Brand: AntlerManufacturers Part No.: 7207861
View all in Tool Boxes

Technical Document

Specifications

Brand

Antler

Material

Leather

Length

424mm

Width

296mm

Lock Type

Combination

Product details

Attaché

Attaché-style tool/document case
Jointed plywood body with gilt fittings
Combination locks
Lid contains document/stationery wallet
Removable ’desk top’ tool board
Dimensions: 424 x 296 x 100mm

You may be interested in
RS PRO Plastic Tool Case, 411 x 312 x 118mm
₹ 23,115.87Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Leather attache tool case,424x296x100mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Leather attache tool case,424x296x100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plastic Tool Case, 411 x 312 x 118mm
₹ 23,115.87Each (Exc. GST)

Technical Document

Specifications

Brand

Antler

Material

Leather

Length

424mm

Width

296mm

Lock Type

Combination

Product details

Attaché

Attaché-style tool/document case
Jointed plywood body with gilt fittings
Combination locks
Lid contains document/stationery wallet
Removable ’desk top’ tool board
Dimensions: 424 x 296 x 100mm

You may be interested in
RS PRO Plastic Tool Case, 411 x 312 x 118mm
₹ 23,115.87Each (Exc. GST)