Technical Document
Specifications
Brand
Antex ElectronicsPower Type
Electric
Model Number
TCS230
Type
Soldering Iron
Wattage
50W
Input Voltage
230V
Plug Type
Type F - Schuko plug
Tip Series
1100
Series
TCS
Soldering Tip Temperature
+450°C
Product details
Station Irons - Antex
Stock information temporarily unavailable.
P.O.A.
Antex Electronics Electric Soldering Iron, 230V, 50W
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Antex Electronics Electric Soldering Iron, 230V, 50W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Antex ElectronicsPower Type
Electric
Model Number
TCS230
Type
Soldering Iron
Wattage
50W
Input Voltage
230V
Plug Type
Type F - Schuko plug
Tip Series
1100
Series
TCS
Soldering Tip Temperature
+450°C
Product details