Technical Document
Specifications
Brand
AnsmannCapacity
20000mAh
Maximum Output Current
2.1A
Number of USB Ports
2
Output Connectors
USB
Input Voltage
5V
Input Connector
Micro USB, USB-C
Operating Temperature Range
-10 → +40°C
LED Indicator
Charge/Discharge, Power Levels
Typical Application
iPhones, smart phones, mobile phones, and tablets
Number Of Devices Supported
2
Maximum Operating Temperature
+40°C
Depth
27.7mm
Length
147.5mm
Chemistry
Lithium-Ion
Model Number
PB212
Minimum Operating Temperature
-10°C
Width
70.2mm
Brand Range
Ansmann Industrial
Charge / Discharge Lifecycle
> 500
Output Voltage
5V
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AnsmannCapacity
20000mAh
Maximum Output Current
2.1A
Number of USB Ports
2
Output Connectors
USB
Input Voltage
5V
Input Connector
Micro USB, USB-C
Operating Temperature Range
-10 → +40°C
LED Indicator
Charge/Discharge, Power Levels
Typical Application
iPhones, smart phones, mobile phones, and tablets
Number Of Devices Supported
2
Maximum Operating Temperature
+40°C
Depth
27.7mm
Length
147.5mm
Chemistry
Lithium-Ion
Model Number
PB212
Minimum Operating Temperature
-10°C
Width
70.2mm
Brand Range
Ansmann Industrial
Charge / Discharge Lifecycle
> 500
Output Voltage
5V
Country of Origin
China