Ansmann LED, Inspection Lamp, Handheld, , IP20

RS Stock No.: 249-8446Brand: AnsmannManufacturers Part No.: 1600-0440
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

5 V dc

Luminosity

Rechargeable

Yes

Light Style

Handheld

Torch Style

Hand Lamp

Wattage

3 W, 5 W

Maximum Reach

23 m, 36 m

Length

239.5mm

Model

WL390R

IP Rating

IP20

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 1,978.52

₹ 1,978.52 Each (Exc. GST)

₹ 2,334.65

₹ 2,334.65 Each (inc. GST)

Ansmann LED, Inspection Lamp, Handheld, , IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,978.52

₹ 1,978.52 Each (Exc. GST)

₹ 2,334.65

₹ 2,334.65 Each (inc. GST)

Ansmann LED, Inspection Lamp, Handheld, , IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

5 V dc

Luminosity

Rechargeable

Yes

Light Style

Handheld

Torch Style

Hand Lamp

Wattage

3 W, 5 W

Maximum Reach

23 m, 36 m

Length

239.5mm

Model

WL390R

IP Rating

IP20

Country of Origin

China

You may be interested in