Technical Document
Specifications
Brand
AnsmannChemistries Charged
NiCd, NiMH
Number of Cells Charged
6 → 8
Plug Type
UK
Input Voltage
230V ac
Output Connectors
Socket
Dimensions
76 x 43 x 80mm
Country of Origin
China
Product details
Ansmann Powerjack 6 - 8 Charger
The Ansmann Powerjack 6 - 8 is a Plug-In battery pack charger for 6 - 8 cell (7.2V - 9.6V) battery packs
Suitable for NiCd & NiMH packs
Integrated TAMIYA type connector
UK three pin plug
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsmannChemistries Charged
NiCd, NiMH
Number of Cells Charged
6 → 8
Plug Type
UK
Input Voltage
230V ac
Output Connectors
Socket
Dimensions
76 x 43 x 80mm
Country of Origin
China
Product details
Ansmann Powerjack 6 - 8 Charger
The Ansmann Powerjack 6 - 8 is a Plug-In battery pack charger for 6 - 8 cell (7.2V - 9.6V) battery packs
Suitable for NiCd & NiMH packs
Integrated TAMIYA type connector
UK three pin plug