Ansell 93-260 Green Powder-Free Neoprene, Nitrile Disposable Gloves, Size S, 50 per Pack

RS Stock No.: 232-9620Brand: AnsellManufacturers Part No.: 93260070
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

S

Glove Material

Neoprene, Nitrile

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN ISO 374-1, EN ISO 374-5, EN388, EN421, ISO18889

Powdered

Powder-Free

Number of Gloves

50

Range

93-260

Food Safe

No

Anti-Static

No

Accepted Quality Level AQL

0.65

Accepted Quality Level (AQL)

0.65

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

₹ 2,986.84

₹ 2,986.84 1 Box of 50 (Exc. GST)

₹ 3,524.47

₹ 3,524.47 1 Box of 50 (inc. GST)

Ansell 93-260 Green Powder-Free Neoprene, Nitrile Disposable Gloves, Size S, 50 per Pack
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,986.84

₹ 2,986.84 1 Box of 50 (Exc. GST)

₹ 3,524.47

₹ 3,524.47 1 Box of 50 (inc. GST)

Ansell 93-260 Green Powder-Free Neoprene, Nitrile Disposable Gloves, Size S, 50 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

S

Glove Material

Neoprene, Nitrile

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN ISO 374-1, EN ISO 374-5, EN388, EN421, ISO18889

Powdered

Powder-Free

Number of Gloves

50

Range

93-260

Food Safe

No

Anti-Static

No

Accepted Quality Level AQL

0.65

Accepted Quality Level (AQL)

0.65

Country of Origin

Sri Lanka