Ansell 93-250 Grey Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack

RS Stock No.: 177-5845Brand: AnsellManufacturers Part No.: 93250070
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

S

Glove Material

Nitrile

Colour

Grey

Glove Type

Powder Free

European Safety Standard

EN374-1, EN374-5

Powdered

Powder-Free

Number of Gloves

100

Range

93-250

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

You may be interested in
Stock information temporarily unavailable.

₹ 2,735.83

₹ 2,735.83 1 Box of 100 (Exc. GST)

₹ 3,228.28

₹ 3,228.28 1 Box of 100 (inc. GST)

Ansell 93-250 Grey Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,735.83

₹ 2,735.83 1 Box of 100 (Exc. GST)

₹ 3,228.28

₹ 3,228.28 1 Box of 100 (inc. GST)

Ansell 93-250 Grey Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansell

Glove Size

S

Glove Material

Nitrile

Colour

Grey

Glove Type

Powder Free

European Safety Standard

EN374-1, EN374-5

Powdered

Powder-Free

Number of Gloves

100

Range

93-250

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

You may be interested in