Technical Document
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Heat Resistant
Glove Material
Aramid Knit
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
No Coating
EN388 Abrasion
1
EN388 Cut - Coup Test
5
EN388 Tear
4
EN388 Puncture
X
EN388 Cut - TDM-100 Test
E
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
No
Range
Mercury
Additional EN Standards
EN ISO 21420:2020
Complies with EN 61340-5-1
No
Product details
Mercury 400 Kevlar Gloves
The Mercury gloves offer superb heat protection. They are mainly used in areas where extreme temperatures exist.
Kevlar glove with a cotton liner
Dexterous and comfortable
Extended cuff to protect wrist and arm
Protects against tears, cuts and abrasions
Provides protection at up to 350°C for short periods
Size: 10
Applications include: handling hot glass, unloading autoclaves/ovens, demoulding thermoplastics, handling hot tyres and rubber products
Standards
EN388 254X, EN407
₹ 5,509.49
₹ 5,509.49 Each (Exc. GST)
₹ 6,170.63
₹ 6,170.63 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,509.49
₹ 5,509.49 Each (Exc. GST)
₹ 6,170.63
₹ 6,170.63 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Heat Resistant
Glove Material
Aramid Knit
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
No Coating
EN388 Abrasion
1
EN388 Cut - Coup Test
5
EN388 Tear
4
EN388 Puncture
X
EN388 Cut - TDM-100 Test
E
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
No
Range
Mercury
Additional EN Standards
EN ISO 21420:2020
Complies with EN 61340-5-1
No
Product details
Mercury 400 Kevlar Gloves
The Mercury gloves offer superb heat protection. They are mainly used in areas where extreme temperatures exist.
Kevlar glove with a cotton liner
Dexterous and comfortable
Extended cuff to protect wrist and arm
Protects against tears, cuts and abrasions
Provides protection at up to 350°C for short periods
Size: 10
Applications include: handling hot glass, unloading autoclaves/ovens, demoulding thermoplastics, handling hot tyres and rubber products
Standards
EN388 254X, EN407