Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Abrasion Resistant, Cut Resistant, Heat Resistant
Glove Material
Polyester Cotton Fibre
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
2
EN388 Cut - Coup Test
2
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
B
EN374 Chemical
No
Range
ActivArmr
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
₹ 3,790.07
₹ 3,790.07 1 Pair (Exc. GST)
₹ 4,244.88
₹ 4,244.88 1 Pair (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,790.07
₹ 3,790.07 1 Pair (Exc. GST)
₹ 4,244.88
₹ 4,244.88 1 Pair (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Abrasion Resistant, Cut Resistant, Heat Resistant
Glove Material
Polyester Cotton Fibre
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
2
EN388 Cut - Coup Test
2
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
B
EN374 Chemical
No
Range
ActivArmr
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka