Ansell AlphaTec 39-124 Green Nitrile Abrasion Resistant, Chemical Resistant Gloves, Size 10, Nitrile Coating

RS Stock No.: 278-7409Brand: AnsellManufacturers Part No.: 39124100
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Abrasion Resistant, Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN374 Chemical

Yes

EN407 Thermal

Yes

EN511 Cold

No

Range

AlphaTec 39-124

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

₹ 1,023.08

₹ 1,023.08 1 Pair (Exc. GST)

₹ 1,207.23

₹ 1,207.23 1 Pair (inc. GST)

Ansell AlphaTec 39-124 Green Nitrile Abrasion Resistant, Chemical Resistant Gloves, Size 10, Nitrile Coating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,023.08

₹ 1,023.08 1 Pair (Exc. GST)

₹ 1,207.23

₹ 1,207.23 1 Pair (inc. GST)

Ansell AlphaTec 39-124 Green Nitrile Abrasion Resistant, Chemical Resistant Gloves, Size 10, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Abrasion Resistant, Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN374 Chemical

Yes

EN407 Thermal

Yes

EN511 Cold

No

Range

AlphaTec 39-124

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

Country of Origin

Sri Lanka