Ansell AlphaTec 37-501 Blue Nitrile Work Gloves, Size 6.5, Nitrile Coating

RS Stock No.: 283-1019Brand: AnsellManufacturers Part No.: 37501060
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

6.5

Glove Material

Nitrile

Main Colour of Glove

Blue

Glove Coating

Nitrile

Number of Gloves

1Pair

Range

AlphaTec 37-501

Country of Origin

Slovakia

You may be interested in
ALPHATEC 37-501 Size 6.5
₹ 805.531 Pair (Exc. GST)
Stock information temporarily unavailable.

₹ 79,007.04

₹ 548.66 Each (Exc. GST)

₹ 93,228.31

₹ 647.419 Each (inc. GST)

Ansell AlphaTec 37-501 Blue Nitrile Work Gloves, Size 6.5, Nitrile Coating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 79,007.04

₹ 548.66 Each (Exc. GST)

₹ 93,228.31

₹ 647.419 Each (inc. GST)

Ansell AlphaTec 37-501 Blue Nitrile Work Gloves, Size 6.5, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ALPHATEC 37-501 Size 6.5
₹ 805.531 Pair (Exc. GST)

Technical Document

Specifications

Brand

Ansell

Glove Size

6.5

Glove Material

Nitrile

Main Colour of Glove

Blue

Glove Coating

Nitrile

Number of Gloves

1Pair

Range

AlphaTec 37-501

Country of Origin

Slovakia

You may be interested in
ALPHATEC 37-501 Size 6.5
₹ 805.531 Pair (Exc. GST)