Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Oil Resistant
Glove Material
Nitrile
Main Colour of Glove
Green
Number of Gloves
1Pair
Glove Coating
Nitrile
Range
ALPHATEC 37-300
Country of Origin
Malaysia
₹ 222.77
₹ 222.77 1 Pair (Exc. GST)
₹ 262.87
₹ 262.87 1 Pair (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 222.77
₹ 222.77 1 Pair (Exc. GST)
₹ 262.87
₹ 262.87 1 Pair (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Oil Resistant
Glove Material
Nitrile
Main Colour of Glove
Green
Number of Gloves
1Pair
Glove Coating
Nitrile
Range
ALPHATEC 37-300
Country of Origin
Malaysia