Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Abrasion Resistant, Cut Resistant, Mechanical Protection, Silicone Free
Glove Material
Polyamide
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Aqua Polymer
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
3
EN388 Puncture
2
EN388 Cut - TDM-100 Test
B
EN388 2016
4X32B
EN388 (2016)
4X32B
EN374 Chemical
No
Range
Hyflex
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Portugal
₹ 1,780.43
₹ 1,780.43 1 Pair (Exc. GST)
₹ 2,100.91
₹ 2,100.91 1 Pair (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,780.43
₹ 1,780.43 1 Pair (Exc. GST)
₹ 2,100.91
₹ 2,100.91 1 Pair (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Abrasion Resistant, Cut Resistant, Mechanical Protection, Silicone Free
Glove Material
Polyamide
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Aqua Polymer
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
3
EN388 Puncture
2
EN388 Cut - TDM-100 Test
B
EN388 2016
4X32B
EN388 (2016)
4X32B
EN374 Chemical
No
Range
Hyflex
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Portugal