Ansell 11-280 Black, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal

RS Stock No.: 248-5133Brand: AnsellManufacturers Part No.: 11280180-N
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

18in

Colour

Black, White

Cuff Type

Knitted

Thumb Slot

No

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

18", Narrow

EN388 Abrasion

2

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-280

Country of Origin

Malaysia

Stock information temporarily unavailable.

₹ 1,501.57

₹ 1,501.57 Each (Exc. GST)

₹ 1,681.76

₹ 1,681.76 Each (inc. GST)

Ansell 11-280 Black, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,501.57

₹ 1,501.57 Each (Exc. GST)

₹ 1,681.76

₹ 1,681.76 Each (inc. GST)

Ansell 11-280 Black, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

18in

Colour

Black, White

Cuff Type

Knitted

Thumb Slot

No

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

18", Narrow

EN388 Abrasion

2

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-280

Country of Origin

Malaysia