Technical Document
Specifications
Brand
AnsellMaterial
HPPE
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
12in
Colour
Black, White
Cuff Type
Knitted
Thumb Slot
Yes
Primary Application
Automotive Industry, Machinery & Equipment Industry, Metal Industry
Size
12", Wide
Size
12"", Wide
EN388 Abrasion
2
EN388 Blade
X
EN388 Tear
4
EN388 Puncture
2
Range
11-251
Additional EN Standards
Food contact approved
Country of Origin
Thailand
₹ 856.81
₹ 856.81 Each (Exc. GST)
₹ 959.63
₹ 959.63 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 856.81
₹ 856.81 Each (Exc. GST)
₹ 959.63
₹ 959.63 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellMaterial
HPPE
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
12in
Colour
Black, White
Cuff Type
Knitted
Thumb Slot
Yes
Primary Application
Automotive Industry, Machinery & Equipment Industry, Metal Industry
Size
12", Wide
Size
12"", Wide
EN388 Abrasion
2
EN388 Blade
X
EN388 Tear
4
EN388 Puncture
2
Range
11-251
Additional EN Standards
Food contact approved
Country of Origin
Thailand