Ansell HyFlex Black Reusable HPPE Protective Sleeve for Automotive Industry Use, 16 Length, 16 Inch

RS Stock No.: 268-6374Brand: AnsellManufacturers Part No.: 11250160-W
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Breathable

Reusable/Disposable

Reusable

Length

16

Colour

Black

Cuff Type

Knitted

Thumb Slot

Yes

Primary Application

Automotive Industry

Size

16 Inch

EN388 Abrasion

2

EN388 Blade

X

EN388 Tear

4

Range

Hyflex

EN388 Puncture

2

Additional EN Standards

EN ISO 21420:2020

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Ansell HyFlex Black Reusable HPPE Protective Sleeve for Automotive Industry Use, 16 Length, 16 Inch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Ansell HyFlex Black Reusable HPPE Protective Sleeve for Automotive Industry Use, 16 Length, 16 Inch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Breathable

Reusable/Disposable

Reusable

Length

16

Colour

Black

Cuff Type

Knitted

Thumb Slot

Yes

Primary Application

Automotive Industry

Size

16 Inch

EN388 Abrasion

2

EN388 Blade

X

EN388 Tear

4

Range

Hyflex

EN388 Puncture

2

Additional EN Standards

EN ISO 21420:2020

Country of Origin

Portugal