Ansell Lighting LED Downlight, 220/240 V, 90 x 28 mm, 4 W

RS Stock No.: 289-2264Brand: Ansell LightingManufacturers Part No.: ALODLED/75/WW
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220/240 V

Length

90 mm

Dimensions

90 x 28 mm

Wattage

4 W

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansell Lighting LED Downlight, 220/240 V, 90 x 28 mm, 4 W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Ansell Lighting LED Downlight, 220/240 V, 90 x 28 mm, 4 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220/240 V

Length

90 mm

Dimensions

90 x 28 mm

Wattage

4 W

Country of Origin

China

You may be interested in