Ansell Lighting 49 W Rectangular LED Panel Light, Neutral White, L 598 mm W 598 mm

RS Stock No.: 230-6117Brand: Ansell LightingManufacturers Part No.: ADELED
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

LED

Length

598 mm

Luminosity

4660 lm

Width

598 mm

Depth

115 mm

Lamp Shape

Rectangular

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

49 W

Voltage Rating

230 V ac

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansell Lighting 49 W Rectangular LED Panel Light, Neutral White, L 598 mm W 598 mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Ansell Lighting 49 W Rectangular LED Panel Light, Neutral White, L 598 mm W 598 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Length

598 mm

Luminosity

4660 lm

Width

598 mm

Depth

115 mm

Lamp Shape

Rectangular

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

49 W

Voltage Rating

230 V ac

IP Rating

IP65

Country of Origin

China