Ansell Lighting ACAE, Security Floodlight, 1 LED, 50 W, 5400 lm, IP65 PIR

RS Stock No.: 276-5312Brand: Ansell LightingManufacturers Part No.: ACAE50/1/CW/B/PIR
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

50 W

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

5400 lm

Solar Panel

No

Series

ACAE

PIR Included

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansell Lighting ACAE, Security Floodlight, 1 LED, 50 W, 5400 lm, IP65 PIR
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Ansell Lighting ACAE, Security Floodlight, 1 LED, 50 W, 5400 lm, IP65 PIR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

50 W

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

5400 lm

Solar Panel

No

Series

ACAE

PIR Included

Yes

Country of Origin

China