Technical Document
Specifications
Brand
Analog DevicesNominal Voltage
10V
Package Type
TSOT
Reference Type
Fixed
Initial Accuracy
±0.1 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
10mA
Maximum Input Voltage
36 V
Minimum Output Voltage
9.99 V
Maximum Output Voltage
10.01 V
Pin Count
5
Line Regulation
30 ppm/V
Load Regulation
70 ppm/mA
Dimensions
2.9 x 1.6 x 0.9mm
Minimum Operating Temperature
-40 °C
Height
0.9mm
Maximum Operating Temperature
+125 °C
Length
2.9mm
Width
1.6mm
Product details
Voltage Reference, 10V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
₹ 373.39
₹ 373.39 Each (Exc. GST)
₹ 440.60
₹ 440.60 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 373.39
₹ 373.39 Each (Exc. GST)
₹ 440.60
₹ 440.60 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 373.39 |
10 - 24 | ₹ 369.66 |
25 - 49 | ₹ 365.96 |
50 - 99 | ₹ 362.30 |
100+ | ₹ 358.68 |
Technical Document
Specifications
Brand
Analog DevicesNominal Voltage
10V
Package Type
TSOT
Reference Type
Fixed
Initial Accuracy
±0.1 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
10mA
Maximum Input Voltage
36 V
Minimum Output Voltage
9.99 V
Maximum Output Voltage
10.01 V
Pin Count
5
Line Regulation
30 ppm/V
Load Regulation
70 ppm/mA
Dimensions
2.9 x 1.6 x 0.9mm
Minimum Operating Temperature
-40 °C
Height
0.9mm
Maximum Operating Temperature
+125 °C
Length
2.9mm
Width
1.6mm
Product details
Voltage Reference, 10V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.