Analog Devices ADP7102ARDZ-5.0-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 8-Pin, SOIC

RS Stock No.: 877-9139Brand: Analog DevicesManufacturers Part No.: ADP7102ARDZ-5.0-R7
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

±0.015 %/V

Accuracy

1%

Load Regulation

1 %/A

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

750µA

Pin Count

8

Reference Voltage

1.22V

Output Type

Fixed

Dimensions

5 x 4 x 1.65mm

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

20 V

Height

1.65mm

Length

5mm

Width

4mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 870.70

₹ 435.35 Each (In a Pack of 2) (Exc. GST)

₹ 1,027.43

₹ 513.713 Each (In a Pack of 2) (inc. GST)

Analog Devices ADP7102ARDZ-5.0-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 8-Pin, SOIC
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 870.70

₹ 435.35 Each (In a Pack of 2) (Exc. GST)

₹ 1,027.43

₹ 513.713 Each (In a Pack of 2) (inc. GST)

Analog Devices ADP7102ARDZ-5.0-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8₹ 435.35₹ 870.70
10 - 18₹ 349.58₹ 699.16
20 - 48₹ 340.62₹ 681.24
50 - 98₹ 336.30₹ 672.60
100+₹ 332.10₹ 664.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

±0.015 %/V

Accuracy

1%

Load Regulation

1 %/A

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

750µA

Pin Count

8

Reference Voltage

1.22V

Output Type

Fixed

Dimensions

5 x 4 x 1.65mm

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

20 V

Height

1.65mm

Length

5mm

Width

4mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more