Technical Document
Specifications
Brand
Analog DevicesNumber of Drivers
1
Input Type
LVTTL, MLVDS
Output Type
Transceiver
IC Type
Transceiver IC
Transmission Data Rate
100Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Differential Input Low Threshold Voltage
-50mV
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Length
8.75mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
LVDS Transceivers, Analog Devices
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
Each (Supplied in a Tube) (Exc. GST)
Production pack (Tube)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (Supplied in a Tube) (Exc. GST)
Stock information temporarily unavailable.
Production pack (Tube)
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesNumber of Drivers
1
Input Type
LVTTL, MLVDS
Output Type
Transceiver
IC Type
Transceiver IC
Transmission Data Rate
100Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Differential Input Low Threshold Voltage
-50mV
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Length
8.75mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
LVDS Transceivers, Analog Devices
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.


